Radiometrix RX3A-869.50-10 technical specifications.
| Package/Case | Module |
| Data Rate | 10Kbps |
| Frequency | 869.5MHz |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Supply Current | 11mA |
| RoHS | Not Compliant |
Download the complete datasheet for Radiometrix RX3A-869.50-10 to view detailed technical specifications.
No datasheet is available for this part.