
Radiometrix RXL2-433-9 technical specifications.
| Data Rate | 9.6Kbps |
| Frequency | 433.925MHz |
| Max Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 22mA |
| RoHS | Not Compliant |
Download the complete datasheet for Radiometrix RXL2-433-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
