
Radiometrix TX2A-433-64 technical specifications.
| Package/Case | Module |
| Data Rate | 64Kbps |
| Frequency | 433.92MHz |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Supply Current | 11mA |
| RoHS | Not Compliant |
Download the complete datasheet for Radiometrix TX2A-433-64 to view detailed technical specifications.
No datasheet is available for this part.
