
Radiometrix TX2A-434-64 technical specifications.
| Package/Case | Module |
| Data Rate | 64Kbps |
| Frequency | 434.42MHz |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Radiometrix TX2A-434-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
