
Radiometrix TX2H-433-64 technical specifications.
| Package/Case | Module |
| Data Rate | 64Kbps |
| Frequency | 433.92MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Radiometrix TX2H-433-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
