Radios HHTX-103-915HT-2B technical specifications.
| Data Rate | 115Kbps |
| Frequency | 915MHz |
| Lead Free | Contains Lead |
| Length | 61mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 14.7mm |
| Width | 37.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Radios HHTX-103-915HT-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
