Radios KF100-0 technical specifications.
| Color | Clear |
| Height | 0.603inch |
| Length | 2.733inch |
| Material | Plastic, ABS |
| Series | KF-100 |
| Width | 1.58inch |
| RoHS | Compliant |
Download the complete datasheet for Radios KF100-0 to view detailed technical specifications.
No datasheet is available for this part.