Radios MRX-001-433DR-B technical specifications.
| Package/Case | Module |
| Current - Receiving | 10mA |
| Data Rate | 4.8Kbps |
| Frequency | 433MHz |
| Lead Free | Contains Lead |
| Length | 22.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 6.3mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -95dBm |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Radios MRX-001-433DR-B to view detailed technical specifications.
No datasheet is available for this part.