Radios MXR-505-915DR-B technical specifications.
| Package/Case | Module |
| Current - Receiving | 19.7mA |
| Current - Transmitting | 17.4mA |
| Data Rate | 250Kbps |
| Frequency | 915MHz |
| Interface | UART |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -111dBm |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Radios MXR-505-915DR-B to view detailed technical specifications.
No datasheet is available for this part.