AC/DC Power Supply Triple-OUT 5V/12V/-12V 10A/0.85A/0.85A 50W
Radisys EMC-PS50-AC technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 10|0.85|0.85A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 80(Min)% |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 4% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 4% |
| Maximum Input Current | 1A |
| Ripple & Noise | 150mV|250mV |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radisys EMC-PS50-AC to view detailed technical specifications.
No datasheet is available for this part.