RAF 0111-SS technical specifications.
| Body Diameter (Imperial - Decimal) (in) | 0.136 |
| Thread Pitch (Imperial - Decimal) (in) | 0.031 |
| Body Length (Imperial) (in) | 23/32 |
| Thread Length (Imperial) (in) | 9/32 |
| Head Height (Imperial) (in) | 3/16 |
| Type | Captive |
| Head Type | Straight Knurl |
| Drive Type | Slot |
| Point Type | Type AB |
| Material | Stainless Steel |
| Thread Series Designation | UNC/UNF |
| Cage Code | 55566 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RAF 0111-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.