RAF 0378-SS technical specifications.
| Material | Stainless Steel |
| Mount | Panel |
| Outside Diameter | 0.078inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for RAF 0378-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.