RAF 0864-SS technical specifications.
| Length | 0.83inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 16inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 0864-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.