RAF 1106-2-SS-0 technical specifications.
| Outer Diameter (Metric) (mm) | 3.18 |
| Outer Diameter (Imperial) (in) | 0.125 |
| Clearance Hole (Metric) (mm) | 2.29 |
| Clearance Hole (Imperial) (in) | 0.09 |
| Body Length (Metric) (mm) | 12.7 |
| Body Length (Imperial) (in) | 0.5 |
| Type | Round |
| Material | Stainless Steel |
| Finish | Plain |
| Cage Code | 55566 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RAF 1106-2-SS-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.