
The 1107-2-SS is a stainless steel standoff with a female gender, 0.09 inch inside diameter, and 3.175mm length. It is made of stainless steel and has an unthreaded design. The standoff is available in bulk packaging with 100 pieces per package and is compliant with Reach SVHC regulations, although the level of compliance is unknown. It is suitable for hardware mounting and has a wire/cable diameter of 4.776mm.
RAF 1107-2-SS technical specifications.
| Gender | Female, Female |
| Inside Diameter | 0.09inch |
| Length | 3.175mm |
| Material | Stainless Steel |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 1107-2-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
