RAF 1107T-4-AL technical specifications.
| Package/Case | Aluminum |
| Finish | Iridite |
| Gender | Female, Female |
| Material | Aluminium |
| Shape | Round |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 1107T-4-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.