RAF 1108-4-AL-7 technical specifications.
| Color | Clear |
| Gender | Female, Female |
| Inside Diameter | 0.115inch |
| Length | 4.775mm |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Unthreaded |
| Width | 0.188mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 1108-4-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.