RAF 1110-2-N technical specifications.
| Inside Diameter | 0.09inch |
| Length | 7.95mm |
| Material | Nylon |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Wire/Cable Diameter | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 1110-2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.