RAF 1122-8-AL-6 technical specifications.
| Gender | Female |
| Inside Diameter | 0.166inch |
| Length | 8inch |
| Material | Aluminium |
| Outside Diameter | 4inch |
| Plating | Gold, Iridite |
| RoHS | Compliant |
Download the complete datasheet for RAF 1122-8-AL-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.