RAF 1122A-4-SS technical specifications.
| Inside Diameter | 0.115inch |
| Material | Stainless Steel |
| RoHS | Compliant |
Download the complete datasheet for RAF 1122A-4-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.