RAF 1124-4-SS technical specifications.
| Gender | Female, Female |
| Inside Diameter | 0.115inch |
| Length | 6.35mm |
| Material | Stainless Steel |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 1124-4-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
