RAF 1126-4-B-12 technical specifications.
| Body Length | 0.375inch |
| Finish | Chromate |
| Length | 0.375inch |
| Material | Brass |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for RAF 1126-4-B-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.