RAF 1126-6-AL technical specifications.
| Body Length | 0.375inch |
| Package/Case | Aluminum |
| Gender | Female, Female |
| Material | Aluminium |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 1126-6-AL to view detailed technical specifications.
No datasheet is available for this part.