RAF 1136-8-SS technical specifications.
| Inside Diameter | 0.166inch |
| Length | 25.4mm |
| Material | Stainless Steel |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 1136-8-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.