RAF 1159-4-AL technical specifications.
| Gender | Female, Female |
| Material | Aluminium |
| Package Quantity | 100 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 1159-4-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.