
RAF 1648-440-AL technical specifications.
| Package/Case | Aluminum |
| Gender | Female, Female |
| Material | Aluminium |
| Threaded/Unthreaded | Threaded |
| RoHS | Not Compliant |
Download the complete datasheet for RAF 1648-440-AL to view detailed technical specifications.
No datasheet is available for this part.
