Standoffs & Spacers AL 6-32 1/2in 1/4in Round FEM Standoff
RAF 1684-632-AL technical specifications.
| Gender | Female, Female |
| Material | Aluminium |
| Package Quantity | 100 |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 1684-632-AL to view detailed technical specifications.
No datasheet is available for this part.