This female threaded nylon standoff has a length of 3.175mm and a width of 4.776mm. It is made from nylon and is packaged in a bulk quantity of 100. The standoff is RoHS compliant and suitable for use in a variety of applications. The exact reach of SVHC compliance is unknown.
RAF 2051-440-N technical specifications.
| Body Length | 3.175mm |
| Gender | Female, Female |
| Length | 3.175mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2051-440-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
