RAF 2058-256-N technical specifications.
| Body Length | 14.3mm |
| Length | 14.3mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2058-256-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.