RAF 2058-440-SS technical specifications.
| Gender | Female, Female |
| Length | 14.3mm |
| Material | Stainless Steel |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2058-440-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.