RAF 2098-1032-N-0 technical specifications.
| Width Across Flats (Imperial) (in) | 1/4 |
| Body Length (Imperial) (in) | 1/8 |
| Thread Depth (Imperial) (in) | 1/8 |
| Type | Hex |
| Gender | F |
| Material | Nylon |
| Cage Code | 55566 |
| EU RoHS | Yes |
| HTS Code | 8547200000 |
| Schedule B | 8547200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RAF 2098-1032-N-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.