RAF 2100-440-AL-7 technical specifications.
| Body Length | 6.35mm |
| Package/Case | Aluminum |
| Finish | Iridite |
| Gender | Female, Female |
| Length | 0.25inch |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Shape | Hex |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 2100-440-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.