RAF 3016-B-256-B-12 technical specifications.
| Body Length | 0.293inch |
| Color | Clear |
| Finish | Chromate |
| Gender | Female |
| Material | Brass |
| Plating | Zinc, Chromate |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 3016-B-256-B-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.