RAF 30366-N technical specifications.
| Body Length (Imperial) (in) | 1/4 |
| Type | Circuit Board Support Micro - Miniature |
| Material | Nylon |
| Finish | Plain |
| Cage Code | 55566 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RAF 30366-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.