RAF 3045-B-632-B-12 technical specifications.
| Body Length | 0.23inch |
| Color | Clear |
| Finish | Chromate |
| Gender | Female |
| Material | Brass |
| Plating | Zinc, Chromate |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 3045-B-632-B-12 to view detailed technical specifications.
No datasheet is available for this part.