RAF 3045-C-632-B-37 technical specifications.
| Inside Diameter | 0.15inch |
| Material | Brass |
| Outside Diameter | 0.188inch |
| Plating | Iridite |
| RoHS | Compliant |
Download the complete datasheet for RAF 3045-C-632-B-37 to view detailed technical specifications.
No datasheet is available for this part.