RAF 3050-B-632-B-37 technical specifications.
| Inside Diameter | 0.15inch |
| Material | Brass |
| Outside Diameter | 0.188inch |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for RAF 3050-B-632-B-37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.