RAF 3050-C-632-AL-7 technical specifications.
| Inside Diameter | 0.15inch |
| Material | Aluminium |
| Outside Diameter | 0.188inch |
| Package Quantity | 100 |
| Plating | Iridite |
| RoHS | Compliant |
Download the complete datasheet for RAF 3050-C-632-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.