RAF 4500-440-S-12 technical specifications.
| Body Length | 0.187inch |
| Finish | Chromate |
| Gender | Male, Female |
| Length | 0.1875inch |
| Material | Steel, Stainless Steel |
| Package Quantity | 1000 |
| Plating | Zinc |
| Shape | Hex |
| Size | 0.187inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4500-440-S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.