RAF 4500-632-S-12 technical specifications.
| Body Length | 0.187inch |
| Finish | Chromate |
| Length | 4.76mm |
| Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for RAF 4500-632-S-12 to view detailed technical specifications.
No datasheet is available for this part.