RAF 4503T-440-S-12 technical specifications.
| Gender | Male, Female |
| Material | Steel |
| Plating | Zinc |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4503T-440-S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.