RAF 4503T-440-SS technical specifications.
| Package/Case | 406 |
| Gender | Male to Female |
| Length | 0.406inch |
| Material | Stainless Steel |
| Shape | Hex |
| Size | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 4503T-440-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.