RAF 4506-256-B-12 technical specifications.
| Gender | Male to Female |
| Length | 0.5625inch |
| Material | Brass |
| Shape | Hex |
| Size | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 4506-256-B-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.