RAF 4508-440-S-12 technical specifications.
| Gender | Male to Female |
| Length | 0.628inch |
| Material | Steel, Stainless Steel |
| Package Quantity | 100 |
| Shape | Hex |
| Size | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 4508-440-S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
