RAF 4509-256-AL-7 technical specifications.
| Package/Case | Aluminum |
| Length | 0.75inch |
| Material | Aluminium |
| Shape | Hex |
| RoHS | Compliant |
Download the complete datasheet for RAF 4509-256-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.