RAF 4509-440-SS technical specifications.
| Gender | Male to Female |
| Length | 0.75inch |
| Material | Stainless Steel |
| Package Quantity | 100 |
| Shape | Hex |
| Size | 0.187inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4509-440-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.