Standoffs Hex Male-Female M/F 0.187in 4-40 1.25in Steel Zinc Clear Chromate ASTM -B-633
RAF 4517-440-S-12 technical specifications.
| Body Length | 1.25inch |
| Finish | Chromate |
| Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for RAF 4517-440-S-12 to view detailed technical specifications.
No datasheet is available for this part.