RAF 4530A-632-AL-7 technical specifications.
| Gender | Male to Female |
| Material | Aluminium |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for RAF 4530A-632-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.