RAF 4530A-632-SS technical specifications.
| Gender | Female, Female |
| Material | Stainless Steel |
| Package Quantity | 100 |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4530A-632-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.