RAF 4534-440-SS technical specifications.
| Body Length | 0.5inch |
| Gender | Male to Female |
| Length | 12.7mm |
| Material | Stainless Steel |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4534-440-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
